MAX14780EESA+

Analog Devices / Maxim Integrated
700-MAX14780EESA+
MAX14780EESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,65 € 36,50 €
3,35 € 83,75 €
3,04 € 304,00 €
3,00 € 900,00 €
2,93 € 1.465,00 €
2,77 € 2.770,00 €
2,72 € 6.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14780EESA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14780E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
ESD Protection: 30 kV
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX14780E
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.