MAX14780EEPA+

Analog Devices / Maxim Integrated
700-MAX14780EEPA+
MAX14780EEPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €
5,15 € 51,50 €
4,54 € 227,00 €
4,26 € 426,00 €
4,03 € 1.007,50 €
3,97 € 1.985,00 €
3,90 € 3.900,00 €
3,83 € 9.575,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14780E
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Duplex: Half Duplex
ESD Protection: 30 kV
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX14780E
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99