MAX14779ATP+

Analog Devices / Maxim Integrated
700-MAX14779ATP+
MAX14779ATP+

Mfr.:

Description:
Analogue Switch ICs Quad SPST / Dual SPDT Beyond-The-Rails A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309
Can Dispatch Immediately
On Order:
490
Expected 9/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
10,54 € 105,40 €
9,85 € 246,25 €
9,08 € 908,00 €
8,51 € 2.127,50 €
8,32 € 4.076,80 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-20
2 Channel
2 x SPDT
3 Ohms
3 V
5.5 V
600 us
160 us
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Number of Switches: 2 Switch
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 2.4242 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 490
Subcategory: Switch ICs
Supply Current - Max: 2.06 mA
Supply Type: Single Supply
Switch Continuous Current: 200 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.