MAX14777GTP+

Analog Devices / Maxim Integrated
700-MAX14777GTP+
MAX14777GTP+

Mfr.:

Description:
Analogue Switch ICs -15v to +35v quad spst beyond the rails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
6,17 € 61,70 €
5,32 € 133,00 €
5,12 € 384,00 €
4,95 € 1.485,00 €
4,85 € 2.546,25 €
4,74 € 4.977,00 €
4,64 € 11.832,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,92 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14777GTP+T
Analog Devices / Maxim Integrated
Analogue Switch ICs -15v to +35v quad spst beyond the rails

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-20
4 Channel
4 x SPST
10 Ohms
3 V
5.5 V
40 us
100 us
- 40 C
+ 105 C
MAX14777
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 2.051 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Current - Max: 1.65 mA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 60 mA
Part # Aliases: MAX14777
Unit Weight: 715,885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99