MAX14757EUE+T

Analog Devices / Maxim Integrated
700-MAX14757EUE+T
MAX14757EUE+T

Mfr.:

Description:
Analogue Switch ICs Quad SPST +70V Analog Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.794

Stock:
1.794 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,48 € 7,48 €
5,81 € 58,10 €
5,39 € 134,75 €
4,93 € 493,00 €
4,76 € 1.190,00 €
4,69 € 2.345,00 €
4,62 € 4.620,00 €
Full Reel (Order in multiples of 2500)
4,27 € 10.675,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,48 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14757EUE+
Analog Devices / Maxim Integrated
Analogue Switch ICs Quad SPST +70V Analog Switches

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
10 Ohms
10 V
70 V
+/- 10 V
+/- 35 V
60 us
3 us
- 40 C
+ 85 C
MAX14757
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 889 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 100 mA
Part # Aliases: MAX14757
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14756 / 57 / 58 Quad SPST Analog Switches

Analog Devices MAX14756 / MAX14757 / MAX14758 are quad SPST analog switches with a low on-resistance of 10Ω (max) that conduct equally well in both directions. These Maxim Integrated analog switches have a rail-to-rail analog-signal range. The MAX14756 / MAX14757 / MAX14758 operates with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 is a quad normally closed (NC) single-pole/single-throw (SPST) switch, the MAX14757 is a quad normally open (NO) SPST switch, and the MAX14758 has two NO and two NC SPST switches. These Analog Devices analog switches are suitable for many analog signal routing and switching applications.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.