MAX14753EUE+T

Analog Devices / Maxim Integrated
700-MAX14753EUE+T
MAX14753EUE+T

Mfr.:

Description:
Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.056

Stock:
3.056 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,88 € 8,88 €
6,92 € 69,20 €
6,44 € 161,00 €
5,90 € 590,00 €
5,62 € 1.405,00 €
5,51 € 2.755,00 €
5,38 € 5.380,00 €
Full Reel (Order in multiples of 2500)
5,06 € 12.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,88 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14753EUE+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX14753
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
2 x 4:1
20 V
72 V
+/- 10 V
+/- 36 V
60 Ohms
25 us
2 us
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Off Isolation - Typ: 65 dB
Operating Supply Voltage: 20 V to 72 V
Pd - Power Dissipation: 890 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Part # Aliases: MAX14753
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

MAX14752 / MAX14753 72V Analog Multiplexers

Analog Devices MAX14752 and MAX14753 are 8-to-1 and dual 4-to-1 high-voltage 72V analog multiplexers. Both Analog Devices 72V devices feature 60Ω (typ) on-resistance with 0.03Ω (typ) on-resistance flatness. These low-on-resistance multiplexers conduct equally well in either direction. The MAX14752 is an 8-to-1 multiplexer, and the MAX14753 is a dual 4-to-1 multiplexer. Analog Devices devices operate with dual supplies of ±10V to ±36V or a single supply of +20V to +72V. These Analog Devices multiplexers are optimized for use in programmable logic controllers, environmental control systems, and more.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.