MAX14737EWL+T

Analog Devices / Maxim Integrated
700-MAX14737EWL+T
MAX14737EWL+T

Mfr.:

Description:
Power Management Specialised - PMIC Precision, Ultra-Fast, Low IQ Overvoltage Protector with OVLO 5.2V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.286

Stock:
2.286 Can Dispatch Immediately
Quantities greater than 2286 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,38 € 13,80 €
1,24 € 31,00 €
1,02 € 102,00 €
0,963 € 240,75 €
0,838 € 419,00 €
0,729 € 729,00 €
Full Reel (Order in multiples of 2500)
0,662 € 1.655,00 €
0,659 € 3.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX14737
Power Management IC
SMD/SMT
WLP-9
- 40 C
+ 85 C
13 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage Range: 2.1 V to 5.5 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99