MAX14721ATP+

Analog Devices / Maxim Integrated
700-MAX14721ATP+
MAX14721ATP+

Mfr.:

Description:
Current & Power Monitors & Regulators 60V, 2A Power Limiter with Current Foldb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,95 € 49,50 €
4,32 € 108,00 €
4,14 € 496,80 €
3,91 € 1.173,00 €
3,86 € 2.084,40 €
3,77 € 3.845,40 €
3,66 € 9.223,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14721ATP+T
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators 60V, 2A Power Limiter with Current Foldb

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
60 V
5.5 V
1.4 mA
15 %
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 5.5 V to 58 V
Product Type: Current & Power Monitors & Regulators
Series: MAX14721
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14721-MAX14723 High-Accuracy Power Limiters

Analog Devices MAX14721, MAX14722, and MAX14723 High-Accuracy Adjustable Power Limiters guard systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external p-channel MOSFET, these devices also protect downstream circuitry from voltage faults up to ±60V. MAX14721-MAX14723 features a low, 76mΩ, on-resistance integrated FET. During startup, these devices are designed to charge large capacitances on the output continuously for applications where large reservoir capacitors are used on the inputs to downstream devices.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.