MAX1471ATJ+

Analog Devices / Maxim Integrated
700-MAX1471ATJ
MAX1471ATJ+

Mfr.:

Description:
RF Receiver 315MHz/434MHz Low-Power, 3V/5V ASK/FSK S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
7,33 € 73,30 €
6,98 € 174,50 €
6,05 € 726,00 €
5,78 € 1.734,00 €
5,27 € 2.845,80 €
4,64 € 4.732,80 €
4,52 € 11.390,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
Superheterodyne
450 MHz
+ 125 C
- 40 C
TQFN-EP-32
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: RF Receiver
Series: MAX1471
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.5 V
Technology: Si
Part # Aliases: MAX1471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More