MAX14713EWL+TCKA

Analog Devices / Maxim Integrated
700-MAX14713EWL+TCKA
MAX14713EWL+TCKA

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual battery power path IC; OTP Auto selection, low soft start, low threshold, 100 ms latch off, no

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,826 € 206,50 €
0,821 € 410,50 €
Full Reel (Order in multiples of 2500)
0,697 € 1.742,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices / Maxim Integrated MAX14713EWL+T
Analog Devices / Maxim Integrated
Power Switch ICs - Power Distribution Dual battery power path IC; OTP Auto se

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
6 A
15 Ohms
6.5 us
8 us
1.6 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX14713
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.