MAX14699EWC+

Analog Devices / Maxim Integrated
700-MAX14699EWC+
MAX14699EWC+

Mfr.:

Description:
Supervisory Circuits Overvoltage Protector

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
WLP-12
13.75 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
28 V
- 40 C
+ 85 C
MAX14699
Cut Tape
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Development Kit: MAX14699EVKIT#
Operating Supply Current: 116 uA
Pd - Power Dissipation: 1.095 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX14699 Overvoltage Protection (OVP) Device

Analog Devices MAX14699 Overvoltage Protection (OVP) Device can be used to protect low-voltage systems against voltage faults up to +28VDC. The MAX14699 features a low 38mΩ (typ.) on-resistance (RON) internal FET with an internal clamp that protects from up to +100V surges. The Analog Devices MAX14699 minimizes voltage rise on OUT during an overvoltage event and features a 100ns (typ.) overvoltage response time. The internal FET is quickly turned off to prevent damage to the protected downstream components when the input voltage exceeds the overvoltage threshold.