MAX14693ATP+

Analog Devices / Maxim Integrated
700-MAX14693ATP+
MAX14693ATP+

Mfr.:

Description:
Hot Swap Voltage Controllers 6A High Voltage Power Limiter with OVP/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.190

Stock:
3.190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
6,60 € 66,00 €
5,79 € 144,75 €
5,07 € 608,40 €
4,92 € 1.476,00 €
4,87 € 2.629,80 €
4,83 € 4.926,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,47 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14693ATP+T
Analog Devices / Maxim Integrated
Hot Swap Voltage Controllers 6A High Voltage Power Limiter with OVP/O

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
58 V
5.5 V
1 Channel
1.4 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Tube
No
Brand: Analog Devices / Maxim Integrated
Input / Supply Voltage - Max: 58 V
Input / Supply Voltage - Min: 5.5 V
Pd - Power Dissipation: 2.758 W
Product Type: Hot Swap Voltage Controllers
Series: MAX14693
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14692/MAX14693 Adjustable Power Limiters

Analog Devices Inc. MAX14692-MAX14693 High-Accuracy Adjustable Power Limiters are adjustable overvoltage, undervoltage, and overcurrent protection devices that guard systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external p-channel MOSFET, the devices also protect downstream circuitry from voltage faults up to ±60V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.