MAX14670EWL+T

Analog Devices / Maxim Integrated
700-MAX14670EWL+T
MAX14670EWL+T

Mfr.:

Description:
Supervisory Circuits Bidirectional Overvoltage Protector with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 1/18/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,71 € 2,71 €
2,03 € 20,30 €
1,86 € 46,50 €
1,67 € 167,00 €
1,57 € 392,50 €
1,55 € 775,00 €
Full Reel (Order in multiples of 2500)
1,43 € 3.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WLP-15
6.8 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
28 V
- 40 C
+ 85 C
MAX14670
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX14670
Unit Weight: 164,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99