MAX14662ETI+

Analog Devices / Maxim Integrated
700-MAX14662ETI+
MAX14662ETI+

Mfr.:

Description:
Analogue Switch ICs Octal SPST Beyond the Rails Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379
Can Dispatch Immediately
On Order:
1.125
Expected 5/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,13 € 41,30 €
3,59 € 89,75 €
3,42 € 256,50 €
3,29 € 987,00 €
3,20 € 1.680,00 €
3,14 € 3.297,00 €
3,08 € 7.854,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-28
8 Channel
8 x SPST
1 Ohms
1.6 V
5.5 V
5.5 us
35 us
- 40 C
+ 85 C
MAX14662
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 2.285 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Current - Max: 525 uA
Supply Type: Single Supply
Switch Continuous Current: 200 mA
Unit Weight: 38,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99