MAX14651ETA+T

Analog Devices / Maxim Integrated
700-MAX14651ETA+T
MAX14651ETA+T

Mfr.:

Description:
USB Switch ICs USB Host Adapter Emulator with Advanced CDP Emulation

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0 Switches
1 x DPDT
6.5 Ohms
20 us
1 us
5 V
- 40 C
+ 85 C
SMD/SMT
TDFN-8
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Analog Devices / Maxim Integrated
Number of Switches: 2 Switch
Operating Supply Current: 200 uA
Pd - Power Dissipation: 953.5 mW
Product Type: USB Switch ICs
Series: MAX14651
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 30 mA
Part # Aliases: MAX14651
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.