MAX1464AAI+T

Analog Devices / Maxim Integrated
700-MAX1464AAIT
MAX1464AAI+T

Mfr.:

Description:
16-bit Microcontrollers - MCU Low-Power, Low-Noise Multichannel Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
13,12 € 26.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,03 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14662ETI+T
Analog Devices / Maxim Integrated
Analogue Switch ICs Octal SPST Beyond the Rails Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
4 kB
128 B
SSOP-28
4 MHz
16 bit
2 I/O
5 V
5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
MAX1464
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DAC Resolution: 16 bit
Interface Type: SPI
Number of ADC Channels: 2 Channel
Processor Series: AX1464
Product: MCU - Specialized
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Part # Aliases: MAX1464
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.