MAX14575BETA+T

Analog Devices / Maxim Integrated
700-MAX14575BETA+T
MAX14575BETA+T

Mfr.:

Description:
Power Switch ICs - Power Distribution 250mA to 2.5A Adjustable Current-Limit S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.570

Stock:
2.570 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,89 € 5,89 €
4,52 € 45,20 €
4,14 € 103,50 €
3,81 € 381,00 €
3,66 € 915,00 €
3,58 € 1.790,00 €
3,54 € 3.540,00 €
Full Reel (Order in multiples of 2500)
3,38 € 8.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
100 mA
250 mA to 2.5 A
50 mOhms
600 us
100 us
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TDFN-8
MAX14575
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Part # Aliases: MAX14575
Unit Weight: 9,235 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.