MAX14573EUD+T

Analog Devices / Maxim Integrated
700-MAX14573EUD+T
MAX14573EUD+T

Mfr.:

Description:
Supervisory Circuits Adjustable Overvoltage and Overcurrent P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,40 € 8,40 €
6,54 € 65,40 €
6,08 € 152,00 €
5,57 € 557,00 €
5,38 € 1.345,00 €
5,31 € 2.655,00 €
5,25 € 5.250,00 €
Full Reel (Order in multiples of 2500)
4,84 € 12.100,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
TSSOP-14
MAX14573
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX14573
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX1457x Overvoltage & Overcurrent Protectors

Analog Devices MAX1457x Adjustable Overvoltage and Overcurrent Protectors are ideal for protecting systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ (typ) RON FETs. The overvoltage-protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage-protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using optional external resistors. The factory-preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ). These ADI protection devices also feature programmable current-limit protection up to 4.2A. Once the current reaches the threshold, MAX14571 turns off after the 20.7ms (typ) blanking time and stays off during the retry period. MAX14572 latches off after the blanking time, and MAX14573 limits the current continuously. MAX14571-73 also offers reverse current and thermal-shutdown protection. Analog Devices MAX1457x Adjustable Overvoltage and Overcurrent Protectors are designed for use in a variety of battery-power applications, consumer electronics, industrial equipment, and marine equipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.