MAX1455AUE+

Analog Devices / Maxim Integrated
700-MAX1455AUE
MAX1455AUE+

Mfr.:

Description:
Sensor Interface Low-Cost Automotive Sensor Signal Conditioner

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sensor Signal Conditioner
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Output Type: Analog
Product: Temperature Sensors
Product Type: Sensor Interface
Series: MAX1455
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX1455
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

EOL

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99