MAX1455AAE+

Analog Devices / Maxim Integrated
700-MAX1455AAE+
MAX1455AAE+

Mfr.:

Description:
Sensor Interface Low-Cost Precision Sensor Signal Conditioner

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
4,09 € 40,90 €
3,82 € 95,50 €
3,35 € 254,60 €
3,18 € 725,04 €
2,86 € 1.521,52 €
2,41 € 2.564,24 €
2,33 € 5.843,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
5.5 V
4.5 V
3 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Type: Analog
Pd - Power Dissipation: 640 mW
Product Type: Sensor Interface
Series: MAX1455
Factory Pack Quantity: 76
Subcategory: Interface ICs
Part # Aliases: MAX1455
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

EOL

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99