MAX14523BATA+T

Analog Devices / Maxim Integrated
700-MAX14523BATA+T
MAX14523BATA+T

Mfr.:

Description:
Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.623

Stock:
3.623 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,35 € 7,35 €
5,70 € 57,00 €
5,26 € 131,50 €
4,83 € 483,00 €
4,63 € 1.157,50 €
4,49 € 2.245,00 €
4,37 € 4.370,00 €
Full Reel (Order in multiples of 2500)
4,14 € 10.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
250 mA to 1.5 A
130 mOhms
1 ms
250 us
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TDFN-8
MAX14523B
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 1.952 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MAX14523B
Unit Weight: 349 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.