MAX1448EHJ+

Analog Devices / Maxim Integrated
700-MAX1448EHJ
MAX1448EHJ+

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit, 80Msps, Single 3.0V, Low-Power A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX1448
SMD/SMT
TQFP-32
10 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
59 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 2 % FSR
INL - Integral Nonlinearity: 2.2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.4953 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 360
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: ADC
Part # Aliases: MAX1448
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99