MAX1447ECJ+

Analog Devices / Maxim Integrated
700-MAX1447ECJ
MAX1447ECJ+

Mfr.:

Description:
LED Display Drivers 3.5- and 4.5-Digit, Single-Chip ADCs with LED Drivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 Digit, 4.5 Digit
LQFP-32
- 40 C
+ 85 C
MAX1447
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Voltage: 3.3 V, 5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Part # Aliases: MAX1447
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99