MAX14434FAWE+

Analog Devices / Maxim Integrated
700-MAX14434FAWE+
MAX14434FAWE+

Mfr.:

Description:
Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.320

Stock:
5.320 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €
7,46 € 74,60 €
6,23 € 155,75 €
5,90 € 542,80 €
5,73 € 1.581,48 €
5,64 € 2.853,84 €
5,56 € 5.626,72 €
2.530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,53 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14434FAWE+T
Analog Devices / Maxim Integrated
Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX1443x
SMD/SMT
SOIC-16
4 Channel
Unidirectional
200 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
9.52 mA
5.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Forward Channels: 4 Channel
Maximum Fall Time: 1.4 ns
Maximum Rise Time: 1.6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.1268 W
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.3 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Fast, Low-Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.