MAX14001AAP+

Analog Devices / Maxim Integrated
700-MAX14001AAP+
MAX14001AAP+

Mfr.:

Description:
Analog to Digital Converters - ADC Industrial isolated "universal" digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
10,64 € 106,40 €
9,37 € 234,25 €
9,28 € 928,00 €
9,18 € 2.423,52 €
8,56 € 4.519,68 €
8,51 € 8.986,56 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX14001
SMD/SMT
SSOP-20
10 bit
3 Channel/5 Channel
SPI
10 kS/s
Single-Ended
SAR
3.3 V
1.71 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.55 %
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Output Type: Open Drain
Pd - Power Dissipation: 952.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Type: ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX14001 & MAX14002 Analog-to-Digital Converters

Analog Devices MAX14001 and MAX14002 Analog-to-Digital Converters (ADCs) are isolated, single-channel ADCs with programmable voltage comparators and inrush current control optimized for configurable binary input applications. The Analog Devices MAX14001 and MAX14002 have 3.75kVRMS of integrated isolation between the binary input side (field-side) and the comparator output/SPI-side (logic-side). An integrated, isolated DC-DC converter powers all field-side circuitry to allow running field-side diagnostics even when no input signal is present. The 20-pin SSOP package provides 5.5mm of creepage and clearance with a group II CTI rating.