MAX13485EESA+

Analog Devices / Maxim Integrated
700-MAX13485EESA
MAX13485EESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.877

Stock:
2.877 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
3,53 € 35,30 €
3,23 € 80,75 €
2,92 € 292,00 €
2,79 € 837,00 €
2,73 € 1.365,00 €
2,62 € 2.620,00 €
2,60 € 6.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX13485E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX13485EEVKIT+
Duplex: Half Duplex
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX13485E
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99