MAX13336EGEE/V+

Analog Devices / Maxim Integrated
700-MAX13336EGEE/V+
MAX13336EGEE/V+

Mfr.:

Description:
Audio Amplifiers Dual Automotive Differential Audio Receivers with I C Control and Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
4,89 € 48,90 €
4,63 € 115,75 €
4,22 € 422,00 €
3,84 € 1.152,00 €
3,72 € 3.720,00 €
3,57 € 8.925,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.01 %
QSOP-16
3.3 V
5 V
- 40 C
+ 105 C
SMD/SMT
MAX1336E
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX1336E
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.