MAX13335EGEE/V+

Analog Devices / Maxim Integrated
700-MAX13335EGEE/V+
MAX13335EGEE/V+

Mfr.:

Description:
Audio Amplifiers Dual Automotive Differential Audio Receivers with I C Control and Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,19 € 51,90 €
4,81 € 120,25 €
4,02 € 402,00 €
3,96 € 1.980,00 €
3,89 € 3.890,00 €
3,88 € 9.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.01 %
QSOP-16
3.3 V
5 V
- 40 C
+ 105 C
SMD/SMT
MAX1335E
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain: Programmable
Number of Channels: 2 Channel
Operating Supply Current: 11 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX1335E
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99