MAX13325GUI/V+

Analog Devices / Maxim Integrated
700-MAX13325GUI/V
MAX13325GUI/V+

Mfr.:

Description:
Audio Amplifiers Dual Automotive, Audio Line Drivers with I C Control and Diagnostic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 660,00 €
6,35 € 3.175,00 €
6,24 € 6.240,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.8 %
TSSOP-28
100 Ohms
2.7 V
5.5 V
- 40 C
+ 105 C
SMD/SMT
MAX13325
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 10 uA
Number of Channels: 2 Channel
Operating Supply Current: 1.7 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 2-Channel Line Driver
Part # Aliases: MAX13325
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IC MAX13325 / MAX13326 Dual Audio Line Drivers

Analog Devices IC MAX13325 and MAX13326 dual audio line drivers provide a reliable differential interface between automotive audio components. The MAX13325 and MAX13326 feature differential inputs and outputs and integrated output diagnostics. These devices are controlled using an I²C interface or operate in stand-alone mode. The outputs can deliver up to 4VRMS into 100Ω loads. The MAX13325 dual audio line driver buffers analog audio signals for transmission over long cable distances with a fixed gain of 12dB. The Analog Devices MAX13326 driver provides a 0dB fixed gain.

Analog Devices Class D Audio Amplifiers