MAX13202EALT+T

Analog Devices / Maxim Integrated
700-MAX13202EALTT
MAX13202EALT+T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.207

Stock:
3.207 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,24 € 22,40 €
1,63 € 163,00 €
1,35 € 675,00 €
1,28 € 1.280,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
900 mV to 16 V
SMD/SMT
120 V
UDFN-6
6 pF
12 kV
30 kV
- 40 C
+ 125 C
MAX13202E
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: MAX13202E
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Medical Digital Thermometer Digital Potentiometers

Medical Digital Thermometer ESD/Line Protection