MAX131CPL+

Analog Devices / Maxim Integrated
700-MAX131CPL
MAX131CPL+

Mfr.:

Description:
LCD Drivers 3 1/2 Digit ADC with Bandgap Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,47 € 20,47 €
16,01 € 160,10 €
15,29 € 458,70 €
13,67 € 1.367,00 €
13,05 € 3.262,50 €
12,41 € 6.205,00 €
11,98 € 11.980,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PDIP-40
14 V
4.5 V
800 mW
MAX131C
0 C
+ 70 C
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: LCD
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Part # Aliases: MAX131C
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99