MAX131CMH+D

Analog Devices / Maxim Integrated
700-MAX131CMHD
MAX131CMH+D

Mfr.:

Description:
LCD Drivers 3 1/2 Digit ADC with Bandgap Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13.666 Can Dispatch in 20 Days
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 1.081,92 €
10,72 € 3.087,36 €
10,02 € 5.771,52 €
9,29 € 9.810,24 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
MQFP-44
14 V
4.5 V
800 mW
MAX131C
0 C
+ 70 C
SMD/SMT
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: LCD
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Part # Aliases: MAX131C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99