MAX13171EETU+

Analog Devices / Maxim Integrated
700-MAX13171EETU+
MAX13171EETU+

Mfr.:

Description:
Interface - Specialised Multiprotocol, Pin-Selectable Data Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,56 € 21,56 €
17,32 € 173,20 €
15,75 € 393,75 €
14,84 € 1.276,24 €
14,34 € 3.699,72 €
13,87 € 7.156,92 €
1.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
5.5 V
3.135 V
150 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-38
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 40 Mb/s
Development Kit: MAX13171EEVKIT
Operating Supply Voltage: 3.135 V to 5.5 V
Packaging: Tube
Pd - Power Dissipation: 2.857 W
Product: Transceivers
Product Type: Interface - Specialized
Series: MAX13171E
Factory Pack Quantity: 43
Subcategory: Interface ICs
Part # Aliases: MAX13171E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99