MAX13089EESD+T

Analog Devices / Maxim Integrated
700-MAX13089EESD+T
MAX13089EESD+T

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.904

Stock:
1.904 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1904 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,83 € 6,83 €
5,29 € 52,90 €
4,83 € 120,75 €
4,47 € 447,00 €
4,16 € 1.040,00 €
4,03 € 4.030,00 €
Full Reel (Order in multiples of 2500)
3,83 € 9.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,83 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
38,22 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1308ECM+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 8-/4-/2-Channel, 12-Bit, Simultaneous-Sa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX13089E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s, 500 kb/s, 16 Mb/s
5.5 V
4.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Duplex: Half/Full Duplex
ESD Protection: 15 kV
Input Voltage: 4.5 V to 5.5 V
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 667 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 50 ns, 80 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Part # Aliases: MAX13089E
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.