MAX13083EESD+

Analog Devices / Maxim Integrated
700-MAX13083EESD
MAX13083EESD+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.416

Stock:
1.416 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
5,44 € 54,40 €
4,88 € 244,00 €
4,36 € 436,00 €
4,17 € 1.042,50 €
4,14 € 2.070,00 €
4,02 € 4.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,62 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13082EESA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX13083E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
500 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 15 kV
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX13083E
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.