MAX13082EASA+

Analog Devices / Maxim Integrated
700-MAX13082EASA
MAX13082EASA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
5,29 € 52,90 €
4,83 € 120,75 €
4,46 € 446,00 €
4,15 € 1.245,00 €
4,14 € 2.070,00 €
4,02 € 4.020,00 €
3,83 € 9.575,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX13082E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
ESD Protection: 15 kV
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX13082E
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.