MAX13081ECSA+

Analog Devices / Maxim Integrated
700-MAX13081ECSA
MAX13081ECSA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
4,55 € 45,50 €
4,21 € 105,25 €
3,83 € 383,00 €
3,62 € 1.086,00 €
3,54 € 1.770,00 €
3,43 € 3.430,00 €
3,35 € 8.375,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX13081E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Full Duplex
ESD Protection: 15 kV
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX13081E
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99