MAX13054ASA+

Analog Devices / Maxim Integrated
700-MAX13054ASA
MAX13054ASA+

Mfr.:

Description:
CAN Interface IC Industry-Standard High-Speed CAN Transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.491

Stock:
6.491 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
5,33 € 53,30 €
4,95 € 123,75 €
4,51 € 451,00 €
4,20 € 1.260,00 €
4,18 € 2.090,00 €
4,07 € 4.070,00 €
3,95 € 9.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,26 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,89 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13054AEASA+T
Analog Devices / Maxim Integrated
CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX13054
High Speed CAN Transceiver
SMD/SMT
SOIC-8
2 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
50 mA
25 kV
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: CAN
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX13054
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX13054A 2Mbps CAN Transceivers

Analog Devices MAX13054A 2Mbps CAN Transceivers feature extended ±65V fault protection and integrated protection for industrial applications. The transceivers exceed the ISO11898 specification with an incorporated high ±25kV ESD HBM and an input common-mode range (CMR) of ±25V. This feature makes the Analog Devices MAX13054A well-suited for applications in electrically noisy environments where the ground planes shift relative to each other. Various options address common CAN application requirements like logic-level supply input VL for interfacing with 1.62V to 5.5V logic, low-current standby mode, silent mode to disable the transmitter, and a slow slew rate to minimize EMI.

Interface Devices

Analog Devices Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the Analog Devices portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.