MAX13035EETE+

Analog Devices / Maxim Integrated
700-MAX13035EETE
MAX13035EETE+

Mfr.:

Description:
Translation - Voltage Levels 6-Channel High-Speed Logic-Level Transla

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
8,60 € 86,00 €
7,48 € 187,00 €
7,47 € 560,25 €
7,23 € 3.795,75 €
6,72 € 7.056,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
Six-Channel Transceiver
TQFN-EP-16
3.6 V
1.62 V, 2.2 V
MAX13035E
6.5 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Logic Family: CMOS
Operating Supply Current: 100 nA, 2 uA
Pd - Power Dissipation: 2 W
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 75
Subcategory: Logic ICs
Part # Aliases: MAX13035E
Unit Weight: 37,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99