MAX13032EETE+T

Analog Devices / Maxim Integrated
700-MAX13032EETET
MAX13032EETE+T

Mfr.:

Description:
Translation - Voltage Levels 6-Channel High-Speed Logic-Level Transla

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,56 € 16.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,90 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13035EETE/V+
Analog Devices / Maxim Integrated
Translation - Voltage Levels 6-Channel High-Speed Logic-Level Transla

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
Level Translator
TQFN-16
3.6 V
1.62 V, 2.2 V
MAX13032E
6.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 6 uA, 16 uA
Pd - Power Dissipation: 2 W
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MAX13032E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99