MAX12931EASA+T

Analog Devices / Maxim Integrated
700-MAX12931EASA+T
MAX12931EASA+T

Mfr.:

Description:
Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.465

Stock:
2.465 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2465 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,73 € 273,00 €
2,60 € 650,00 €
2,52 € 1.260,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 2500)
2,44 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX12931EASA+
Analog Devices / Maxim Integrated
Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX12931
SMD/SMT
SOIC-8
2 Channel
Bidirectional
25 Mb/s, 150 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
3.06 mA
29.3 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX12931BWEVKIT#
Forward Channels: 2 Channel
Maximum Fall Time: 5.1 ns
Maximum Rise Time: 4.5 ns
Pd - Power Dissipation: 470.6 mW
Product Type: Digital Isolators
Pulse Width: 40 ns
Pulse Width Distortion: 0.4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Low Power Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.