MAX11947EVKIT#

Analog Devices / Maxim Integrated
700-MAX11947EVKIT#
MAX11947EVKIT#

Mfr.:

Description:
Networking Development Tools 4 Channel AISG 3.0 compliant Modem

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,97 € 237,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Development Tools
RoHS:  
Evaluation Kits
Integrated Modem
MAX11947
3.3 V, 5 V
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI, USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: MAX11947
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4