MAX11900ETP+

Analog Devices / Maxim Integrated
700-MAX11900ETP+
MAX11900ETP+

Mfr.:

Description:
Analog to Digital Converters - ADC 16BIT 1Msps SAR Precision ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 12,72 €
10,05 € 100,50 €
9,74 € 243,50 €
8,38 € 628,50 €
8,04 € 2.412,00 €
7,88 € 4.137,00 €
7,84 € 8.232,00 €
5.025 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11900
SMD/SMT
TQFN-20
16 bit
1 Channel
SPI
1 MS/s
Differential/Single-Ended
SAR
1.8 V
1.8 V
95.6 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 0.25 LSB
Features: High DC/AC Accuracy Improves Measurement Quality
FPBW - Full Power Bandwidth: 20 MHz
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 2.4242 W
Power Consumption: 6.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 3.3 V
SFDR - Spurious Free Dynamic Range: 117 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95.6 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 3.6 V
Supply Voltage - Min: 1.8 V, 3.6 V
THD - Total Harmonic Distortion: - 115 dB
Type: Precision ADC
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.