MAX11661AUT+T

Analog Devices / Maxim Integrated
700-MAX11661AUT+T
MAX11661AUT+T

Mfr.:

Description:
Analog to Digital Converters - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.312

Stock:
2.312 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,64 € 41,00 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 2500)
1,27 € 3.175,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11661
SMD/SMT
SOT-23-6
8 bit
1 Channel
SPI
500 kS/s
Single-Ended
SAR
2.2 V to 3.6 V
2.2 V to 3.6 V
72.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 696 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Part # Aliases: MAX11661
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX1166x 500ksps ADCs

Analog Devices MAX1166x 8-, 10-, and 12-bit 500ksps, low-power analog-to-digital converters (ADCs) include a high-dynamic range sample-and-hold and a high-speed serial interface. These Analog Devices ADCs accept a full-scale input from 0V to the power supply or the reference voltage. The MAX1166x operates from a 2.2V to 3.6V supply and consumes only 3.3mW. These devices include full power-down mode, fast wake-up, and a high-speed 3-wire serial interface for optimal power management. MAX1166x ADCs are ideal for portable battery-powered data-acquisition applications and other applications demanding low-power consumption and minimal space.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.