MAX11613EUA+

Analog Devices / Maxim Integrated
700-MAX11613EUA
MAX11613EUA+

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.986

Stock:
4.986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,39 € 33,90 €
2,95 € 147,50 €
2,82 € 282,00 €
2,68 € 670,00 €
2,61 € 1.305,00 €
2,54 € 2.540,00 €
2,46 € 6.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,52 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11613EUA+T
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11613
SMD/SMT
UMAX-8
12 bit
4 Channel
I2C
94.4 kS/s
Differential/Single-Ended
SAR
70 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: TH
Development Kit: MAX11613EVSYS+
Number of Converters: 1 Converter
Pd - Power Dissipation: 470.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.048 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX11613
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

MAX1161x Low-Power 12-Bit ADCs

Analog Devices MAX1161x Low Power 12-Bit ADCs feature an internal track/hold, voltage reference, clock, and an I2C-compatible 2-wire serial interface. These Analog-to-Digital converters (ADCs) operate from a single power supply of 2.7V to 3.6V or 4.5V to 5.5V and require only 670µA at the maximum sampling rate of 94.4ksps. These devices are available in 4-, 8-, and 12-channel versions with fully differential analog inputs, software configurable for unipolar or bipolar, and single-ended or differential operation.