MAX11410ATI+

Analog Devices / Maxim Integrated
700-MAX11410ATI+
MAX11410ATI+

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit SD ADC/10 input/SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.341

Stock:
9.341 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
8,90 € 89,00 €
7,75 € 193,75 €
7,47 € 560,25 €
7,25 € 2.175,00 €
7,10 € 3.727,50 €
6,95 € 7.297,50 €
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,06 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11410ATI+T
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 24-bit SD ADC/10 input/SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11410
SMD/SMT
TQFN-28
24 bit
10 Channel
SPI
1.9 kS/s
Differential/Single-Ended
Sigma-Delta
3.3 V
1.8 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Output Type: CMOS/Open Drain
Pd - Power Dissipation: 2.286 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Type: S/H ADC
Unit Weight: 1,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11410 Low-Power Delta-Sigma ADC

Analog Devices MAX11410 Low-Power Delta-Sigma Analog-to-Digital Converter (ADC) is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with high input impedance and available gains from 1x to 128x to optimize the overall dynamic range. Input buffers isolate the signal inputs from the switched-capacitor sampling network when the PGA is not in use, making the ADC easy to drive even with high-impedance sources. 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.