MAX1133BEAP+

Analog Devices / Maxim Integrated
700-MAX1133BEAP
MAX1133BEAP+

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit ADC, 200ksps, 5V Single-Supply wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 66   Multiples: 66
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,40 € 3.788,40 €
53,89 € 7.113,48 €
264 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX1133B
SMD/SMT
SSOP-20
16 bit
1 Channel
SPI
200 kS/s
Single-Ended
SAR
5 V
5 V
92 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1.75 LSB
Features: Software-Configurable Unipolar and Bipolar
INL - Integral Nonlinearity: 2.5 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Pd - Power Dissipation: 640 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 96 dB
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 92 dB
Type: S/H ADC
Part # Aliases: MAX1133B
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11321-28/MAX11335-40 12- & 10-bit ADCs

Analog Devices MAX11321-MAX11328 and MAX11335-MAX11340 12- and 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These ADI ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. ADI MAX11321-28/MAX11335-40 12- and 10-bit ADCs include both internal and external clock modes.