MAX1132BCAP+

Analog Devices / Maxim Integrated
700-MAX1132BCAP
MAX1132BCAP+

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit ADC, 200ksps, 5V Single-Supply wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,92 € 63,92 €
53,04 € 530,40 €
46,86 € 1.171,50 €
46,85 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX1132B
SMD/SMT
SSOP-20
16 bit
1 Channel
SPI
200 kS/s
Single-Ended
SAR
5 V
5 V
92 dB
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 1.75 LSB
Features: Software-Configurable Unipolar and Bipolar
INL - Integral Nonlinearity: 2.5 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Pd - Power Dissipation: 640 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 96 dB
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 92 dB
Type: S/H ADC
Part # Aliases: MAX1132B
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11329-MAX11332 12- & 10-bit ADCs

Analog Devices MAX11329–MAX11332 12- and 10-bit Multi-Channel Analog-to-Digital Converters (ADCs) feature external reference, full-linear bandwidth, high speed, low power, and serial output. These ADI 3Msps successive approximation register (SAR) ADCs provide external access to the output of the integrated mux and ADC input to simplify the signal conditional circuitry. MAX11329–MAX11332 include both internal and external clock modes. These devices feature scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features the SampleSet™ technology, a user-programmable analog input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP (controlling unit) communication overhead.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.