MAX11328ATJ+

Analog Devices / Maxim Integrated
700-MAX11328ATJ+
MAX11328ATJ+

Mfr.:

Description:
Analog to Digital Converters - ADC 12-/10-Bit, 4-/8-/16-Channel, 1Msps SAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 10/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,77 € 11,77 €
9,27 € 92,70 €
8,19 € 204,75 €
7,74 € 928,80 €
7,57 € 2.271,00 €
7,30 € 3.942,00 €
7,16 € 7.303,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11328
SMD/SMT
TQFN-32 EP
12 bit
8 Channel/16 Channel
3-Wire, SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3 V
3 V
72.3 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 1 LSB
Features: Post-Mux External Signal Conditioning Access, Two Software-Selectable Bipolar
FPBW - Full Power Bandwidth: 30 MHz
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.758 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1 V to 3.6 V
SFDR - Spurious Free Dynamic Range: 84 dB
SINAD - Signal to Noise and Distortion Ratio: 71.9 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.5 V, 2.35 V
THD - Total Harmonic Distortion: - 83 dB
Type: Multiplexed S/H ADC
Part # Aliases: MAX11328
Unit Weight: 64,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11321-28/MAX11335-40 12- & 10-bit ADCs

Analog Devices MAX11321-MAX11328 and MAX11335-MAX11340 12- and 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These ADI ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. ADI MAX11321-28/MAX11335-40 12- and 10-bit ADCs include both internal and external clock modes.