MAX11322ATJ+T

Analog Devices / Maxim Integrated
700-MAX11322ATJ+T
MAX11322ATJ+T

Mfr.:

Description:
Analog to Digital Converters - ADC 12-/10-Bit, 4-/8-/16-Channel, 1Msps SAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20.000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,82 € 9.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,23 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11322ATJ+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 12-/10-Bit, 4-/8-/16-Channel, 1Msps SAR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11322
SMD/SMT
TQFN-32 EP
12 bit
2 Channel/4 Channel
3-Wire, SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3 V
3 V
72.3 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: 1 LSB
Features: Post-Mux External Signal Conditioning Access, Two Software-Selectable Bipolar
FPBW - Full Power Bandwidth: 30 MHz
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.758 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1 V to 3.6 V
SFDR - Spurious Free Dynamic Range: 84 dB
SINAD - Signal to Noise and Distortion Ratio: 71.9 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 83 dB
Type: Multiplexed S/H ADC
Part # Aliases: MAX11322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX11321-28/MAX11335-40 12- & 10-bit ADCs

Analog Devices MAX11321-MAX11328 and MAX11335-MAX11340 12- and 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These ADI ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. ADI MAX11321-28/MAX11335-40 12- and 10-bit ADCs include both internal and external clock modes. 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.